• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 9308 Coffee maker Stainless steel (brushed), Black Cup volume=8 Thermal jug

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

679 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KA 9308 filter coffee machine with 2 thermal cans

  • Attractive design with stainless steel applicationsWith 2 thermo cansHot and powerful coffeeEasy to use

Technical specifications

  • Volume: 1 l
Cup volume

8

Product type

Coffee maker

Coffee maker features

Thermal jug

1000 W

Factory colour

Stainless steel (brushed)

Black

Display

No

Weight

2 kg

Thermal jug

Yes

Width

240 mm

Height

220 mm

Length

355 mm

Timer

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804021 Severin KA 9308 Coffee maker Stainless steel (brushed), Black Cup volume=8 Thermal jug

User & Safety Instructions

User & Safety Instructions 2804021 Severin KA 9308 Coffee maker Stainless steel (brushed), Black Cup volume=8 Thermal jug

Description

Severin filter coffee machine with 2 thermal cans for long-term storage of temperature and coffee pleasure even after hours.

This text is machine translated.

Features

  • Two thermal cans with through-opening lidIntegrated cable compartment Swing filter 1 x 4 with drip-lock2 frontal water level displaysOn-Off-Switch with indicator lightAuto power-off.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)