• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4825 "TYPE SWITCH" Coffee maker Stainless steel, Black Cup volume=10 Glass jug

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KA4825 coffee machine type switch

  • Aroma switch: normal coffee/mild coffee
  • Glass jar with fresh water scale
  • Drip closure for secure can removal

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

1000 W

Factory colour

Stainless steel

Black

Weight

2.1 kg

Width

230 mm

Height

340 mm

Length

260 mm

Keep warm function

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882926 Severin KA 4825 "TYPE SWITCH" Coffee maker Stainless steel, Black Cup volume=10 Glass jug

Description

With this powerful coffee machine with efficient heating element up to 1000 W can be your coffee silent and quick to prepare. You brew your filter coffee in the flick of a wrist - thanks to the easy procedure and a practical drip cap, also during the brewing cycle works, in the morning coffee cook for you easier than ever. Check the remaining amount of water in the tank with the well-visible water level indicator. Since the coffee filter removable and dishwasher-compatible, the machine can be very easy to clean. For all those who also want to enjoy some time after the boiling hot coffee is a useful hot plate under the pot.

This text is machine translated.

Features

  • Capacity up to 10 cups (1.25 liters)
  • Aroma switch, illuminated, to select between 2:Normal Bruhprofilen coffee/mild coffee
  • Dishwasher fit filter insert with drip closure for secure can removal even during the Bruhens
  • Filter size 1 x 4
  • On/off switch with indicator light
  • Automatic shut-off after 40 min
  • High-quality design with stainless steel applications
  • Integrated cable storage compartment
  • Glass jar with fresh water scale and ergonomic handle
  • Water level indicator, on both sides and clearly visible.
  • Hot plate

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)