• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA4831 Coffee maker Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Severin KA4831 Semi-automatic filter coffee machine

  • Semi-automatic filter coffee machine worktop
  • Coffee beans, ground coffee
  • 8 cups
  • In-built grinder In-built display
  • Coffee making facilities
  • 900W
  • Black
  • This text is machine translated.

Technical specifications

  • Product type: Filter coffee machine
Product type

Coffee maker

900 W

Factory colour

Black

Display

Yes

Width

173 mm

Height

470 mm

Depth

273 mm

Bean container volume

200 g

Easy to use

yes

Built-in milk frother

no

Quantity per pack

1 Stück(e)

Coffee filter

yes

Capacity in cups

8 Tassen

Illuminated on/off switch

yes

Removable water tank

yes

Easy to clean

yes

Cappuccino making

no

Coffee making

yes

Timer

yes

Visible water level

yes

Number of grinders

1 Stück(e)

Auto power off

yes

Cord length

0.8 m

Jug capacity

1 l

Built-in grinder

yes

Built-in display

yes

Milk tank

no

Steam pipe

no

Adjustable grinder settings

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766642 Severin KA4831 Coffee maker Black

Description

Features

  • Full aroma diffusor with the high-quality permanent filter
  • LED-Touch-Display with timer function for an intuitive use
  • Grinder Off function for pre-ground filter coffee
  • With swivel filter and removable water tank and bean container

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)