• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MobileShave M90 649946 Foil shaver Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun MobileShave M90 649946 Foil shaver Black

  • Optimized cutting elements
  • Full washability
  • Symbol image for Braun MobileShave M90 649946 Foil shaver Black

Technical specifications

Power supply via

AA battery (2x), included

Product type

Foil shaver

Power supply (LOV)

battery-powered

Shaving type

Dry shave

Factory colour

Black

Operating voltage

3 V

Washable

Yes

Detail/long hair trimmer

Yes

Blades/foils

1

Fully flexible shaving foils

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427873 Braun MobileShave M90 649946 Foil shaver Black

Description

Braun’s MobileShave shavers allow men to have smooth skin, anytime, anywhere.

You don’t have to fear your afternoon beard shadow any longer. With Braun’s new MobileShave it’s easy and convenient to restore a freshly groomed appearance whenever and wherever you need to look your best.
The convenient and handy MobileShave is your perfect grooming friend outside home. Thanks to its compact size and powered by 2 AA batteries it can easily be used at work, in the car, or even on short holiday trips.
MobileShave is Braun‘s smallest electric shaver, but does not compromise on superior technology, reliable quality or sleek design you expect from Braun. It’s a must have shaving tool for any man who wants or needs to look great all day long.

Precision trimmer
Despite its compact size the MobileShave offers you a long hair trimmer to always keep moustache and sideburns in good shape – wherever you are (M90 only).

Smart Foil™
Through its unique foil patterns the Smart Foil™ captures hairs growing in different directions. (M-90 and M-60 only)

Wide floating foil
The extra wide and thin ultra flexing foil adjusts to the facial contours, providing you an extra close and comfortable shave.

Washable
The MobileShave is fully washable under running water! You don’t lose any time cleaning your shaver, when you ‚freshened up' your shave.

Twist cap
The MobileShave comes with a twist cap which not only protects the foil when not in use, but also acts as a handle extension for a comfortable grip – allowing the shave to be more comfortable and precise.

Features

  • Optimized cutting elements
  • Braun's proprietary cutting elements, optimized to give outstanding closeness and skin comfort
  • Full washability

Scope of delivery

  • Shaver
  • 2x AA battery
  • Cleaning brush
  • User manual.

What kind of Men's Shavers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.