• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 51-M1000s 51-M1000s Foil shaver Black/blue

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun series 5 51-M1000s shaver

  • AutoSense technologyRetrofitting thanks to EasyClickLithium-ion battery with longer runtime100% waterproof for wet & dry use

Technical specifications

Operating time with rechargeable batteries

50 min

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

mains-powered

Shaving type

Wet/dry shave

Shaving type (details)

Foil shaver

Factory colour

Black/blue

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

3 x

Features

washable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757707 Braun 51-M1000s 51-M1000s Foil shaver Black/blue

Description

Simple shave. Precise and thoroughThe AutoSense technology detects and adjusts to your beard density, capturing and cutting more hair with every shave.A smooth and simple shaveClean your shaver without removing the shaving head. The water flows through the shaving head and flushes out the stubbles.Retrofitting thanks to EasyClickExpand your shaver with click attachments – for your special care needs.Easy to useThe new rubberized handle allows an effortless shave with a simple move.Lithium-ion battery with longer runtime1 charge for up to 3 weeks of shaving. A quick charge of 5 minutes is enough for a shave.100% waterproof shaver – for wet & dry useDesigned for dry shaving, with foam, gel or under the shower.

This text is machine translated.

Features

  • Thorough shaving made easy: The 3 flexible blades of this electric shaver adapt fluently to your facial contours, while the EasyClean system allows quick and easy cleaning - without having to remove the shaving headEven in thick beards, the AutoSense technology detects the beard density, adjusts the performance accordingly and therefore cuts more hair with each shave.Lithium-ion battery for up to 3 weeks of shaving (50 minutes), 5 minutes of quick charge for a complete shave100% waterproof electric shaver for wet and dry shaving.

Scope of delivery

  • Charger
  • Cleaning brush
  • Protective cap.

What kind of Men's Shavers are you looking for?