• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 300s - Series 3 163305 Foil shaver Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

640 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun 300s - Series 3 163305 Foil shaver Black

  • 100% waterproof.
  • 3-stage shaving system
  • 60 min charging time 5 min. Quick charging

Technical specifications

Operating time with rechargeable batteries

20 min

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Shaving type

Dry shave

Shaving type (details)

Foil shaver

Factory colour

Black

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Weight

358 g

Washable

Yes

Rechargeable battery technology

NiMH

Features

washable

LCD

Yes

LED charge indicator

Yes

Multi-cut long hair clipper

No

Width

150 mm

Height

150 mm

Length

200 cm

Turbo function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1552824 Braun 300s - Series 3 163305 Foil shaver Black

Description

The rechargeable electric foil shaver series 3 of brown is hard for trimming beard and gentle to the skin. The 3 pressure sensitive shaving elements can adapt to any facial contour perfectly and shaving intuitively straight lines. The Brown Series 3 shaver is brown developed and manufactured in Germany and is characterized by a long durability.

3-stage shaving system
The double foil and an integrated central trimmer shave increasingly more thoroughly. Together shorten both long and short hair with a train-even intricate 3-day beards.

2 x senso foil
Provides even smoother, more thorough shave and soft skin feeling.

Medium trimmer
Easily cut longer and problem hair.

Under running water.
The Brown Series 3 is IPX7-certified and can easily be immersed in water 5 meters deep. This means that you can simply insert it under running water to him to clean.

This text is machine translated.

Features

  • 100% waterproof IPX7-certified
  • LED display for charging and battery status.
  • Weltweiite voltage adjustment 100 - 240 V

Scope of delivery

  • Razors 300s;
  • Charging cable
  • User manual.

What kind of Men's Shavers are you looking for?