• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun B1000s 143219 Foil shaver Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun B1000s 143219 Foil shaver Black

  • The Auto Sense technology detects and adjusts to your beard density
  • Expandable thanks to EasyClick

Technical specifications

Operating time with rechargeable batteries

60 min

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

50 min

Shaving type

Wet/dry shave

Factory colour

Black

Operating voltage

100 - 240 V

Dim

(L x W x H) 300 cm x 150 mm x 100 mm

Weight

390 g

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

3 x

LED charge indicator

Yes

Width

150 mm

Height

100 mm

Length

300 cm

Fully flexible shaving foils

Yes

Automatic voltage regulation (worldwide)

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012958 Braun B1000s 143219 Foil shaver Black

Description

Thorough shaving made easy: The 3 flexible blades of this electric shaver adapt fluently to your facial contours, while the EasyClean system allows quick and easy cleaning - without having to remove the shaving head.
Even in thick beards, the AutoSense technology detects the beard density, adjusts the performance accordingly and therefore cuts more hair with each shave.
Lithium-ion battery for up to 3 weeks of shaving (50 minutes), 5 minutes of quick charge for a complete shave.
100% waterproof electric shaver for wet and dry shaving.

This text is machine translated.

Features

  • A smooth and simple shave: Clean your shaver without removing the shaving head. The water flows through the shaving head and flushes out the stubbles.
  • Easy Click to convert: Extend your shaver with click attachments – for your special care needs.
  • Easy to use: The new rubberized handle allows an effortless shave with a simple move.
  • Extended life lithium-ion battery: 1 charge for up to 3 weeks of shaving. A quick charge of 5 minutes is enough for a shave.
  • 100% waterproof shaver – for wet&dry use: Designed for dry shaving, with foam, gel or under the shower.

Scope of delivery

  • Brown series 5 51-B1000s
  • Cap
  • Mains adapter 100 - 240 V
  • Cleaning brush
  • User manual.

What kind of Men's Shavers are you looking for?