• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 51-M1200s Foil shaver Black, Blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun 51-M1200s Foil shaver Black, Blue

  • Thorough shaving made easy: The 3 flexible blades of this electric shaver adapt fluently to your facial contours, while the EasyClean system allows quick and easy cleaning - without having to remove the shaving head
  • Even in thick beards, the AutoSense technology detects the beard density, adjusts the performance accordingly and therefore cuts more hair with each shave
  • Lithium-ion battery for long weeks of shaving, 5 minutes of quick charge for a complete shave
  • 100% waterproof electric shaver for wet and dry shaving

Technical specifications

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

Li-ion rechargeable batteries

Charging time

1 h

Shaving type (details)

Foil shaver

Factory colour

Black

Blue

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

3 x

Power supply (details)

100 - 240 V

Quantity per pack

1 Stück(e)

Charger

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Beard density adjustment

yes

Precision trimmer

yes

Electronic on/off switch

yes

Shaving time

50 min

Fast charging

yes

Charging indicator

yes

Waterproof

yes

Protective caps

yes

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773319 Braun 51-M1200s Foil shaver Black, Blue

Description


A smooth and simple shave
Clean your shaver without removing the shaving head. The water flows through the shaving head and flushes out the stubbles.

Retrofitting thanks to EasyClick
Expand your shaver with click attachments – for your special care needs. Includes EasyClick precision trimmer attachment for trimming mustache and sideburns.

Easy to use
The rubberized handle allows an effortless shave with a simple movement.

Lithium-ion battery with longer runtime
One charge for long weeks of shaving. A quick charge of 5 minutes is enough for a shave.

100% waterproof shaver - for wet and dry use
Designed for dry shaving, with foam, gel or under the shower.

This text is machine translated.

What kind of Men's Shavers are you looking for?