• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips OneBlade Pro 360 QP2724/23 Detail trimmer Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Operating time with rechargeable batteries

45 min

Product type

Detail trimmer

Power supply (LOV)

rechargeable

Charging time

240 min

Shaving type

Wet/dry shave

Shaving type (details)

Wet/dry

Factory colour

Black

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Weight

1000 g

Washable

Yes

Rechargeable battery technology

Li-ion

Multi-cut long hair clipper

Yes

Width

150 mm

Height

150 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384216 Philips OneBlade Pro 360 QP2724/23 Detail trimmer Black

Description

The new OneBlade 360 trims, shaves and styles hair of any length without any problem. Trim and shave even hard to reach places in less trains. No more steps and devices—OneBlade does it all alone.

Unique OneBlade technology
Philips OneBlade has a revolutionary technology for beard care. It can shave hair of any length. The dual protection system – a sliding coating with rounded tips – provides for a simpler and more comfortable shave. To do this, OneBlade has a fast shear blade (cuts 12,000 times per minute) that cuts efficiently even with longer hairs.

Innovative 360-degree blade
The innovative 360° blade can be swiveled in all directions and thus adjusts itself to the face contours. The design enables constant skin contact and control. So you can trim and shave easily even hard to reach places - with less trains and more comfort.

3 attachable trimming attachments (1, 3 and 5 mm)
Trim your beard to a perfect three-day style with one of the 3 trimmer attachments. 1 mm for a light stubble, 3 mm for a medium-long three-day shape and 5 mm for a longer three-day tooth.

Style
Use the two-sided blade to create precise lines in your style. You can shave in any direction to get an optimum view of each individual hair you cut. Fast and easy to style in seconds!

Shaver
OneBlade does not cut as close to the skin as traditional blades, leaving them intact. Move the shaver against the direction of hair growth and shave each beard length effortlessly.

Shave precise edges and sharp lines
OneBlade follows the contours of the face so that you can trim, style and shave every area easily and comfortably. Use the double-sided blade and move it in each direction to style edges and clear lines.

Charge anytime and anywhere
Can be charged at home or on the go – perfect for your daily routine and while traveling.

Blade that does not become blunt easily
Durable stainless steel blade lasts up to 4 months for a permanently fresh feeling. A change icon appears on the blade when the blade is no longer perfectly sharp. The blade should then be replaced for optimal shaving results.

Completely waterproof
OneBlade is completely waterproof (IPX7), making it easy to clean: Just rinse your OneBlade under the tap. You can shave wet or dry with or without shaving foam.

Long-Life Battery:
The rechargeable NiMH battery offers 45 minutes of continuous shaving power after 4 hours of charging.

This text is machine translated.

Scope of delivery

  • Men's shaver QP2724/23
  • 3 trim attachments (1, 3 and 5 mm)

What kind of Men's Shavers are you looking for?

More interesting products

(*All information is plus legal VAT)