• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Shaver 500 Series S591/0 Rotary shaver Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips shaver, Traver Man shaver series 500 S591/0

  • Lift & Cut shaver system for a close shave without skin injury
  • 360° rotating SteelPrecision blades for efficient shaving in all directions
  • 3D Floating Heads for optimal skin contact and minimal skin irritation
  • Hypoallergenic, corrosion-resistant blades made of European steel
  • Waterproof according to IPX7 for easy cleaning and versatile use.
  • Red Dot Award winner 2025 logo with red spiral globe icon and text 'reddot winner 2025'
  • Red award badge with a white 'iF' logo and the text 'DESIGN AWARD 2025'.

Technical specifications

Operating time with rechargeable batteries

40 min

Power supply via

Rechargeable battery

Product type

Rotary shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

1 h

Shaving type

Wet/dry shave

Shaving type (details)

Wet/dry

Factory colour

Black

Dim

(L x W x H) 152 cm x 185 mm x 185 mm

Weight

430 g

Washable

Yes

Rechargeable battery technology

Lithium

No. of blades/foils

2 x

Storage bag

Yes

Width

185 mm

Height

185 mm

Length

152 cm

Power supply (details)

100-240 V

UKCA

yes

Rechargeable

yes

Trimmer

yes

Travel lock

yes

Travel case

yes

Fast charging

yes

Battery level indicator

yes

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757701 Philips Shaver 500 Series S591/0 Rotary shaver Black

Description

The Traver Man shaver from Philips 500 S591/0 series is a highly developed rotary shaver that provides for a precise and thorough shave, whether at home or while traveling. With its unique Lift & Cut shaver system, it gently lifts the hair to achieve an optimum shave without injuring the skin. The 360-degree rotating SteelPrecision blades capture hair that grows in different directions for fast and efficient shaving. The 3D floating heads adapt to the contours of the face and minimize skin irritation, WAS increases comfort during shaving. The compact and stylish design makes it the ideal companion for every occasion, while the powerful magnetic motor provides for a close shave even when the beard grows tight. Moreover, the shaver is suitable for dry and wet shaving and is easy to clean thanks to the IPX7 waterproof.

This text is machine translated.

Features

  • SteelPrecision blades
  • Lift & Cut system
  • 3D Flex shaving heads
  • Stainless steel from Europe
  • Magnetic motor
  • Travel case
  • High-performance battery
  • Wet and dry
  • Magnetic closure and travel lock
  • USB-A is charging
  • Durable razor
  • Compact design

What kind of Men's Shavers are you looking for?

More interesting products

(*All information is plus legal VAT)