• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare OneBlade 1st Shave QP1324/20 Wet shaver Sky blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Bodycare OneBlade 1st Shave QP1324/20 Wet shaver Sky blue

  • Effortless and gentle care from the first shave
  • Thorough shaving, gentle to the skin
  • Skin-friendly blade
  • Rechargeable
  • Suitable for wet or dry use

Technical specifications

  • Automatic voltage adjustment 5 V
  • Max. Power consumption 0.5 W
  • Adapter type USB-A
  • Rechargeable: Yes
  • Replacement blades QP215, QP225
Operating time with rechargeable batteries

30 min

Power supply via

Rechargeable battery

Product type

Wet shaver

Power supply (LOV)

rechargeable

Charging time

8 h

Shaving type

Wet/dry shave

Shaving type (details)

Wet/dry

Factory colour

Sky blue

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Weight

0.164

Washable

Yes

Rechargeable battery technology

NiMH

Features

washable

LCD

No

Width

150 mm

Height

150 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123106 Philips Bodycare OneBlade 1st Shave QP1324/20 Wet shaver Sky blue

Description


Unique OneBlade technology
It is extremely fast. The Philips OneBlade first shave features a revolutionary shear blade for any hair length. 6000 motions per minute ensure fast, clean and gentle shave.

Developed to cut the hair, not the skin.
A coating for good sliding properties and rounded tips protect your skin. With a protective plate on the cutter and rounded tips, the blade slides smoothly and protects the skin from cuts during shaving.

Skin-friendly blade
The OneBlade glides extremely gently over the skin. Thanks to the additional micro-glass bead coating, the friction in the shave is reduced. As this reduces the risk of having a shave, neither water nor shaving foam is necessary.

Your first shave
Shaving against the direction of hair growth accelerates the shave. The OneBlade 1st Shave offers a clean and comfortable shave because it never sits too close to the skin.

Long-lasting OneBlade blade
The blades are designed for long-lasting performance. For optimum performance, you only need to replace each blade every 4 months. The replacement is easy and effortless. For an optimum shave. Base: 2 full shaving per week. Actual results may vary.

Suitable for wet and dry use
OneBlade is completely waterproof and can be easily cleaned: Just rinse it under the tap. You can shave wet or dry with or without shaving foam.

Long-Life Battery:
The battery provides 30 minutes of continuous power after 8 hours of charging.

Style perfect contours and precise lines with the double-sided blade
The OneBlade blade adjusts to the contours of your face. This allows you to shave different areas quickly and easily. Use the double-sided blade to style contours by moving the blade in any direction you want.

Charge anytime and anywhere
Can be charged at home or while traveling - perfect for your daily routine and while traveling.

This text is machine translated.

Features

  • Ergonomic handle & easy to use
  • Contour adjustment technology
  • Skin-friendly blade
  • Dual protective system

Scope of delivery

  • Philips OneBlade 1st slave wet shaver
  • Cap

Hints

Mains adapter not included.

What kind of Men's Shavers are you looking for?

More interesting products

(*All information is plus legal VAT)