• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik DigiFrame 720 Digital photo frame 17.8 cm 7 inch EEC: C (A - G) 1024 x 600 Pixel Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brown PHOTO brown digi frame 720 black 17.8 cm 7-Digital Photo Frame

  • Resolution 1024 x 600 pixels (16:9)
  • LED backlight technology
  • Kensington theft protection

Technical specifications

Product type

Digital photo frame

Features

Headphone jack

Playback of

Photo

Video

Audio

Display resolution

1024 x 600 Pixel

Image format

16:9

Playback of

MP3

WMA

MPEG-1

MPEG-2

MPEG-4

XviD

JPEG

Power supply (LOV)

mains-powered

Width

204 mm

Height

26 mm

Depth

143 mm

Weight

518 g

Factory colour

Black

C (A - G)

Dim

(W x H x D) 204 x 26 x 143 mm

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1718102 Braun Phototechnik DigiFrame 720 Digital photo frame 17.8 cm 7 inch EEC: C (A - G) 1024 x 600 Pixel Black

User & Safety Instructions

User & Safety Instructions 1718102 Braun Phototechnik DigiFrame 720 Digital photo frame 17.8 cm 7 inch EEC: C (A - G) 1024 x 600 Pixel Black

Conformity certificate

Conformity certificate 1718102 Braun Phototechnik DigiFrame 720 Digital photo frame 17.8 cm 7 inch EEC: C (A - G) 1024 x 600 Pixel Black

Description

Compact digital photo frame with a high-quality 7" (17.78 cm) large TFT LCD Display (Resolution 1024 x 600 pixels) for the playback of your digital images and videos.
Excellent Illumination with LED backlight technology.

This text is machine translated.

Features

  • PC-independent, digital photo frame with photo and video function
  • High-quality, digital 7" (17.78 cm) TFT LCD display with LED backlight technology
  • Resolution 1024 x 600 pixels (16:9)
  • User-friendly OSD screen menu navigation in different languages
  • Suitable for the following memory cards: SD, SDHC, MMC, MS, and for USB memory sticks
  • Supports digital images in JPEG format
  • Supports Video Format: MPEG-1, MPEG-2, MPEG-4 (XviD)
  • Audio format: MP3, WMA
  • Speakers
  • Audio out/headphone connection 3.5 mm
  • Slide Show function, even with background music
  • Settings for brightness and contrast
  • Multilingual menu
  • Clock/calendar function, programmable on and off times
  • Auto start as soon as the device is connected to the power supply
  • Remote control
  • Kensington theft protection
  • Dimensions: 204 x 143 x 26 mm
  • Weight: 258 g/518 g
  • Power supply: via mains adapter

Scope of delivery

  • Power adapter 5V/1A
  • Instructions for use
  • Base
  • Remote control

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)