• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF-1042 Lightwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (light)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital Wi-Fi photo frame

Features

built-in rotary encoder

built-in memory

Wall mount

Timer function

Playback of

Video

Photo

Display

10.1" IPS touchscreen

Display resolution

1280 x 800 Pixel

Interfaces

Wi-Fi

USB

microSD

Memory capacity

16 GB

Power supply (LOV)

mains-powered

Width

255 mm

Height

174 mm

Depth

18 mm

Weight

837 g

Factory colour

Wood (light)

C (A - G)

Dim

(W x H x D) 255 x 174 x 18 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

39.76 cm

Screen size diagonal (inches)

10.1 inch

5 kWh/year

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013251 Denver PFF-1042 Lightwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (light)

User & Safety Instructions

User & Safety Instructions 3013251 Denver PFF-1042 Lightwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (light)

Description

10.1" digital Wi-Fi photo frame with FRAMEO photo software and oak front. This is a social way to share pictures with friends and family. The IPS touchscreen delivers good, sharp pictures.

This text is machine translated.

Features

  • Smart 10.1’’ Wi-Fi photo frame with IPS touchscreen & 16 GB storage (eMMC)
  • Pre-installed FRAMEO software
  • Oakwood frame
  • Download the APP to your smartphone and transfer photos and videos to the FRAMEO photo frame
  • FRAMEO is a new type of social media based on photos Hundreds of friends can transfer pictures & videos directly to the picture frame
  • Add text to the image
  • The owner has full control over the picture frame, friends can be added and removed, directly via the touch-screen
  • Set the time between images to 10 seconds. And 30 min.
  • Timer function for switching off the FRAMEO picture frame automatically at night

Scope of delivery

  • Mains adapter, operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of Digital Photo Frames are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)