• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658352 Stackable box Basic Food safe (L x W x H) 600 x 400 x 75 mm White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 75 mm

Product type

Stackable box

Width

400 mm

Volume

14 l

Height

75 mm

Length

600 mm

Factory colour

White

Content

1 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658352 BRB Lagertechnik 1658352 Stackable box Basic Food safe (L x W x H) 600 x 400 x 75 mm White 1 pc(s)

Description

Euro-standard stack container made of impact-resistant polyethylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -40°C to +60°C - Food-safe-physiologically properly-resistant to acids and chemicals (please inquire) - Masslich on the Euro pallet roller conveyors suitable tuned-for-with ribbed floor walls and floor is closed. Bearing cover hinged lid-locking clip box roller with rubber wheels-stainless steel paper clip box roller with polyamide wheels.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?