• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1079172032 Cable reel 15 m Black Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl cable reel ST 180 blue 15m H05VV-F 3G1.0 black

  • Special plastic drum body on galvanized support frame.
  • Plug, 4 sockets, 230 V.
  • Overheating protection, indicator light in case of overheating and overload.
  • Handy and light-weight - lots of cables in the smallest space.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

15 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,0 mm²

Material

Plastic

Factory colour

Blue

Reel diameter

180 mm

Weight

1.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472766 Brennenstuhl 1079172032 Cable reel 15 m Black Switzerland plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.