• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081040020 1081040020 CEE connector 16 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CEE-COUPLING 400V/16A IP44

  • Perfect connector for reliable power supplyVolt 400 VMaximum current carrying capacity 16 A.
  • Red circular IP44 rating icon with a cloud and raindrops, indicating protection against splashing water.

Technical specifications

Product type

CEE connector

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE connector (5-pin, 16 A)

Max. capacity

16 A

IP44

Factory colour

Light grey

Red

Dim

(L x W x H) 142 x 65 x 94 mm

Length

142 mm

Width

65 mm

Height

94 mm

Content

1 pc(s)

Number of pins

5

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624238 Brennenstuhl 1081040020 1081040020 CEE connector 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2624238 Brennenstuhl 1081040020 1081040020 CEE connector 16 A 5-pin 400 V 1 pc(s)

Description

The high-quality red CEE coupling is perfectly suitable for outdoor use thanks to its IP44 protection class. The 5polige CEE coupling consists of a high-quality plastic housing and a screw connection technology.

This text is machine translated.

Features

  • CEE-coupling 16A with hinged lid is ideal for use in the trade or on construction sitesCEE coupling with a maximum current carrying capacity of 400V/16AExtremely high-quality and robust CEE couplingCEE-coupling 5-pin can be used in indoor and outdoor areas thanks to the protection class IP44CEE-coupling 400V/16A can be attached without any problem by the screw connection technology

Scope of delivery

  • CEE-COUPLING 400V/16A IP44

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)