• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1150660415 Power strip (+ switch) Black PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1150660415 Power strip (+ switch)

  • 5-way socket strip with 4 practical screw holes for optimal attachment to the wall, for example; the socket strip offers increased contact protection and therefore provides even more security for the home; socket strip with two USB C 5V/3.10A, 15.5W charging sockets - for charging electronic devices such as Smartphones, Tablets and other USB-compatible devices;Multi-socket with illuminated switch-on/off switch-on switches (two-pole);The power strip is Ideal for angled plugs and operation of mains units since the sockets are arranged at an angle of 90°

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. USB-C®

Outlets

5

Cable length

3 m

Used at

Indoors

Mounting type

Screw fastening

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05RR-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black

Length

80 mm

Width

70 mm

Height

430 mm

Depth

400 mm

Continuous power sockets

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125074 Brennenstuhl 1150660415 Power strip (+ switch) Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3125074 Brennenstuhl 1150660415 Power strip (+ switch) Black PG connector 1 pc(s)

Description

The Bremonta power strip with USB C charging function from Brennenstuhl in black and 3M cable not only has increased protection against accidental contact, but also impresses with the following features:

* Charge the connected devices with two built-in USB C 5V/3.10A, 15.5W ports
* Sockets arranged at an angle of 90°
* Ideal for connecting angle plugs
* The distances allow the operation of power supplies
* Safety switch illuminated, two-pole on/off switchable
* Multiple connectors with convenient screw holes for wall mounting

This text is machine translated.

Features

  • Fast charging of your connected devices thanks to two built-in USB C ports.
  • Total charging current max. 3100 mA
  • Sockets arranged at an angle of 90°.
  • Best suited for connecting angle plugs.
  • Wide distance between sockets allows the operation of power supplies.
  • Safety switch illuminated, two-pole on/off switchable.
  • Optimum mounting option through screw holes for simple fixed mounting of the power strip e.g. to the wall.
  • Sockets with increased contact protection

Scope of delivery

  • Aerator with 3 m cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)