
Highlights & Details
Brennenstuhl 1150790602 Power strip
- Protects valuable devices against surges with a max. Leakage current up to 13,500 A.
- Sturdy, shatterproof housing.
- 1 USB charger type C PD 20 W (for quick charging).
- 1 USB-A charging sockets with max. 20 W.
- With function indicator light.
- Push switch illuminated, two-pole on/off switchable.
- Can be fixed with screws or narrow cable ties.
- Sockets with increased contact protection in practical 45°-arrangement.
Technical specifications
- Cable quality PVC
- Connector system: Type E and F
- Switchable sockets: 1x 6
- Fuse switch: No.
- Max. Max. Current capacity 16 A.
- Output socket type C: 1
- Output socket type A: 1
- USB A+C POWER 17 W
- With overvoltage protection: Yes
- Product type
Power strip
- Light bulb features
Child safety
incl. USB-C®
incl. USB charging port
Power Delivery
Surge protection
- Outlets
6
- Cable length
2 m
- Used at
Indoors
Mains socket
- Surge protection for
Mains outlets
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Factory colour
Black
Anthracite
- Length
470 mm
- Width
90 mm
- Height
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638554 Brennenstuhl 1150790602 Power strip Black, Anthracite PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638554 Brennenstuhl 1150790602 Power strip Black, Anthracite PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Surge protection socket strip 13,500 A with USB
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































