• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4538264 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way socket with aluminium profile

  • 4-way protective contact sockets
  • Aluminium profile
  • With mounting holes and cable management

Our service for you

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

4

Cable length

1.40 m

Used at

Indoors

Material

Aluminium

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

16 A

Factory colour

Black

Silver

Length

347 mm

Width

74 mm

Height

47 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269132 Sygonix SY-4538264 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)

User & Safety Instructions 2269132 Sygonix SY-4538264 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)

Conformity certificate

Conformity certificate 2269132 Sygonix SY-4538264 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2269132 Sygonix SY-4538264 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)

Description

Safety and practicality perfectly combined
The Sygonix power strip with aluminum and four earthing contact sockets is smart and efficient at the same time! To save power, it has a main switch for the general power supply. Safety and practicality are perfectly combined in this socket strip: It is equipped with an increased touch protection and can be fixed to place thanks to the already attached mounting holes. Cable routing channels are also integrated for the cable to the socket to prevent the cable from lying around in the room arbitrarily or in obstacles.

This text is machine translated.

Features

  • Master ON/OFF switch
  • With increased protection against accidental contact

Scope of delivery

  • Power strip
  • User manual

Hints

Cable length: 1.4 meters
Cable type: H05VV-F 3G1.5 mm²
Power: max. 3680 W
Output: 230 V/AC, 50 Hz, 16 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.97€ 24.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)