• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1152920 Power strip (+ switch) 3x White PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

554 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1152920 Power strip (+ switch)

  • Safety switch illuminated, two-pole on/off switchableEarthing contact sockets arranged at an angle of 45°, also for angled plugsWith increased protection against accidental contact

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Child safety

Outlets

3

Cable length

5 m

Used at

Indoors

Mounting type

Table

Floor

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Length

100 mm

Width

80 mm

Height

240 mm

Continuous power sockets

3

Weight

0.76

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194794 Brennenstuhl 1152920 Power strip (+ switch) 3x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2194794 Brennenstuhl 1152920 Power strip (+ switch) 3x White PG connector 1 pc(s)

Description

The eco line 3-way multiple socket strip from Brennenstuhl with 5 m cable captivates by its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Eco-Line socket strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.97€ 27.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)