• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153230026 Power strip White, Black PG connector 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153230026 Power strip

  • 1.5 m
  • Inside
  • On/Off switch
  • 3 AC outputs
  • 3680 W
  • 2.16 A
  • Black, White

Technical specifications

  • Supported positioning: Indoors
  • Number of AC outputs: 3 AC outputs
Product type

Power strip

Light bulb features

programmable

Individually switchable

incl. USB

incl. USB-C®

incl. switch

Child safety

incl. timer

Outlets

3

Cable length

1.5 m

Used at

Indoors

Function display

visual

Plug type

PG connector

Operating voltage

230 V

Factory colour

White

Black

Length

51 mm

Width

74 mm

Height

380 mm

IP20

Depth

510 mm

No. of USB ports

2 x

Load (max.)

2.16 A

Continuous power sockets

3

Power supply (details)

230 V

Weight

610 g

UKCA

yes

USB Type-C ports quantity

1

USB Type-A ports quantity

1

Maximum input power

3680 W

Number of products included

1 Stück(e)

On/off switch

yes

Documents & Downloads

Datasheet

Datasheet 3439010 Brennenstuhl 1153230026 Power strip White, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3439010 Brennenstuhl 1153230026 Power strip White, Black PG connector 1 pc(s)

User & Safety Instructions 3439010 Brennenstuhl 1153230026 Power strip White, Black PG connector 1 pc(s)

Description

The eColor multiple socket outlet 3-way with countdown timer and USB A and C offers a permanent protective contact socket-outlet, two switchable protective contact sockets (max. 230V/16A, 3680W) with increased touch protection and a USB A and USB C charging connection (max. 5V/3.1A, 15.5W). The two programmable outlets as well as the USB connections can be activated or deactivated permanently by setting them accordingly. In addition, the three independent timers offer flexible options, including 11 selectable timer intervals from 15 minutes to 24 hours. In addition the socket strip enables an automatically repeatable timer function after 12 or 24 hours, shows the remaining time and allows individual setting of the start status for the switchable sockets and USB connections after the power is restored (on, off or restored to the last set status) The multiple socket also impresses with the following features:

This text is machine translated.

Features

  • Cable length: 1.5m
  • CABLE DESIGNATION: H05VV-F 3G1,5
  • Safety switch illuminated, two-pole on/off switchable
  • Timer options: 15min, 30min, 45min, 1h, 2h, 4h, 6h, 8h, 10h, 12h, 24h

Scope of delivery

  • Brennenstuhl eColor multiple socket outlet 3-way with countdown timer and USB A and C (multi-socket with 2x switchable and 1x permanent plug socket, 3 independent timers, switch and 1.5m cable)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)