• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153240106 Power strip (+ switch) Black PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153240106 Power strip (+ switch)

  • The power strip with 1.5m cable length (H05VV-F 3G1.5) offers 4 safety sockets (max. 3500W) in 45°-arrangement, so that several devices can be used simultaneously;4-way USB C connector strip with increased protection against accidental contact - provides even more security in the home;Power strip with two USB C charging sockets 5V/3.10A, 15.5W - for charging electronic devices such as smartphones, Tablets and other USB-compatible devices;The multiple socket is equipped with a two-pole switch so that all connected devices can be switched on or off simultaneously;The eColor socket strip with USB charging function in black color convinces through its elegant, slim, timeless and high-quality design, which enables a harmonious integration in different room concepts

Technical specifications

Product type

Power strip (+ switch)

Outlets

4

Cable length

1.5 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black

Length

58 mm

Width

80 mm

Height

310 mm

Continuous power sockets

4

Switchable sockets

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125076 Brennenstuhl 1153240106 Power strip (+ switch) Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3125076 Brennenstuhl 1153240106 Power strip (+ switch) Black PG connector 1 pc(s)

Description

The eColor power strip with USB charging function from Brennenstuhl in the color black and 1.5m cable does not only have increased protection against accidental contact, but also impresses with the following features:

* Charge the connected devices with two built-in USB C 5V/3.10A, 15.5W ports
* Elegant, slim, timeless and high quality design
* Earthing contact sockets arranged at 45°, also for angled plugs
* Polished surface
* Safety switch illuminated, two-pole on/off switchable

This text is machine translated.

Features

  • Elegant, slim, timeless, high-quality design
  • Polished surface
  • Earthing contact sockets arranged at an angle of 45°, also for angled plugs
  • Safety switch illuminated, two-pole on/off switchable
  • Sockets with increased contact protection
  • 2 USB C charging sockets with max. 3100 mA for quick charging

Scope of delivery

  • EColor socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)