
Highlights & Details
Brennenstuhl 1153240627 Power strip
- Control electrical devices via smartphone or tablet.
- Control from anywhere while Internet access is on.
- Easy setup and control with the free Brennenstuhl®Connect APP.
- Outlet strip with 3 channel Wi-Fi module, also manually operated.
- Sockets with increased contact protection in practical 45°-arrangement.
- With 3 separately switchable sockets and 1x permanent socket for devices in continuous operation.
- Voice control via Amazon Alexa or Google assistant.
- Timer switch with day and week programs.
- Comfortable control of devices up to 3600 W indoors.
Technical specifications
- Cable quality PVC
- APP compatibility: Brennenstuhl®Connect
- Wireless frequency: 2.4 GHz
- Radio range 40 m
- Remote control: Yes
- Switchable sockets: 3
- Permanent sockets 1
- Nominal frequency 50 / 60 Hz
- Max. Max. Current capacity 16 A.
- Rated input power 230 V
- Min. Max. Rated input power 220 - 250 V
- Product type
Power strip
- Light bulb features
Child safety
incl. USB-C®
incl. USB charging port
browser-controlled
Power Delivery
- Outlets
3
1
- Cable length
1.5 m
- Used at
Indoors
Mains socket
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Factory colour
White
Black
- Length
370 mm
- Width
95 mm
- Height
55 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638557 Brennenstuhl 1153240627 Power strip White, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638557 Brennenstuhl 1153240627 Power strip White, Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Brennenstuhl®Connect eColor WiFi multiple socket outlet
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































