• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153390128 Power strip (+ switch) 8x Silver PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way socket strip silver

  • 8er earthing contact socket strip with 90° arrangement of the sockets, 2m cable length H05VV -F 3G1.5 and increased touch protection
  • Cable output of the connector strip can be varied on both sides
  • Multiple plug with practical fixing eyelets for wall M.
  • Red symbol with a power socket icon and the inscription '90°', indicates a specific inclination or orientation.
  • 'Mountable.' Red circular area with two diagonally crossed screws in the centre.
  • German flag next to the text 'Engineered in Germany', indicating products developed in Germany.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

8

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

1 Switch

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3500 W

Factory colour

Silver

Length

510 mm

Width

80 mm

Height

53 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 613399 Brennenstuhl 1153390128 Power strip (+ switch) 8x Silver PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 613399 Brennenstuhl 1153390128 Power strip (+ switch) 8x Silver PG connector 1 pc(s)

Description

The Primera -Line 8er multiple socket outlet of Brennenstuhl in silver and 2m cable impresses through its quality and safety in all areas. They not only have an increased touch protection, but also convince by the following properties:

This text is machine translated.

Features

  • With cable clip for stowing away the excess cable
  • Comfortable distance of the sockets.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.