• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153300120 Power strip (+ switch) 10x Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153300120 Power strip (+ switch)

  • 10er earthing contact socket strip with 2m cable length H05VV -F 3G1.5 and increased touch protection
  • Cable output of the connector strip can be varied on both sides
  • Multiple plug with practical fixing eyes for wall mounting and cable clip for locking

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

10

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

2 Switches

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3500 W

Factory colour

Black

Length

60 mm

Width

100 mm

Height

420 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613400 Brennenstuhl 1153300120 Power strip (+ switch) 10x Black PG connector 1 pc(s)

Description

The Primera-Line 10-way multiple socket strip from Brennenstuhl in black and 2m cable possesses not only an increased protection against accidental contact, but also convinces by the following features:

* With cable clip to attach the cable
* Cable output can be variable on both sides
* Comfortable distance between the sockets
* With mounting lugs for wall mounting
* Safety switch illuminated, two-pole on/off switchable
* Sockets 2 x 5 switchable

This text is machine translated.

Features

  • 10-pc earthing contact socket strip with 2m cable length H05VV-F 3G1,5 and increased contact protection
  • The cable output of the connector strip is variable on both sides
  • Multiple plug with convenient fastening lugs for wall mounting and cable clip for securing the cable
  • Multiple socket with two illuminated safety switches for switching on and off (two-pole)
  • Socket strip with 10 sockets (2x 5-way switchable sockets) in a practical 45°-arrangement to save space

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)