• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153560010 Socket tower Black PG connector 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153560010 Socket tower

  • Compact multi socket-outlet with 2 USB A charging sockets (max. 18W) and 1x USB C charging socket (max. 20W) Power delivery for quick charging - in addition, the socket tower offers 8 protective contact sockets in 45°-arrangement, perfectly suitable for angled plugs
  • The flexible multiple socket outlet is best suitable for use in the household, office, while traveling or as current supply for the gaming setup thanks to the convenient design and the arrangement of the slots
  • Multiple socket outlet 8-way, space-saving tower design - intelligently arranged protective contact sockets with increased contact protection, 2m cable (H05VV-F 3G1.5) and two-pin illuminated on/off switch
  • Power saving socket tower with sensibly arranged slots for a flexible and space-saving place design
  • The anti-skid design on the bottom provides a good grip on the table and enables a flexible positioning
  • Red circular icon with a white robot face and '8x' text, indicating eight times or multiplication by 8.
  • Red circular sign with white text 'USB C CHARGER' and a USB-C port icon, indicating a USB-C charging station.
  • Red circular USB charger icon with white text and a USB port symbol.

Technical specifications

  • CABLE DESIGNATION: H05VV-F 3G1,5
  • Cable length: 2 m
  • Colour, black
  • Application: Household
  • Mounting type: Not applicable
  • With overvoltage protection: No.
  • Max. electronic. Load capacity 3680 W
  • Security: Not applicable
  • With FI switch: No.
  • Nominal input voltage 230 V
  • Connector: Right-angle plug
  • Total number of sockets: 8
  • Socket arrangement:90°
  • USB function USB-charger
  • USB type output socket: Type A, type C
  • Protection class (IP) IP20
  • Suitable for outdoor use: No.
  • Cable quality PVC
  • Suitable for 19" installation: No.
  • Suitable for panel mounting: No.
  • With hand/foot switch: No.
  • With radio control: No.
  • With noise filter: No.
  • Main-follow function: No.
Product type

Socket tower

Outlets

8

Cable length

2 m

Used at

Indoors

Portable

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

110 mm

Width

140 mm

Height

153 mm

IP22

Continuous power sockets

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439011 Brennenstuhl 1153560010 Socket tower Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3439011 Brennenstuhl 1153560010 Socket tower Black PG connector 1 pc(s)

Description

The socket tower of Brennenstuhl in black color convinces mainly through the space-saving tower design and the flexible usage options of the multiple socket like in the home, office or as power supply of the gaming setup. The placement and 45°-arrangement of the sockets mean all slots can be used without any problem, even in case of large angle plugs. The 3 USB charging sockets complement the socket strip perfectly. In addition, the socket tower impresses with the following features:

* Socket tower for flexible and space saving space design
* 1x USB C charging socket (max. 20W)
* 2x USB A charging sockets (max. 18W)
* Attractive and stable housing
* Sufficient slots for gamers and workplace design
* Two-pole on/off switch
* Cable length: 2m
* Cable designation: H05VV-F 3G1.5mm²

This text is machine translated.

Scope of delivery

  • 8-way Brennenstuhl socket tower with USB (8-way socket block with 2x USB A & 1x USB C Power delivery for fast charging, sockets in 45°-arrangement, 2m cable) black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)