• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS283U Socket cube White PG connector 1 pc(s)

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-compartment charge cube, 4x socket, 1x USB-C PD 20W, 1x USB-A QC 18W, white

  • Simultaneous power supply of 6 devices
  • 4x CEE 7/3-sockets, 1x USB-C PD 3.0 and 1x USB-A QC 3.0-connection.
  • 20 W rapid charging
  • SUPPORTS USB-A QC 18 W AND USB-C PD 20 W
  • Sockets with safety flap
  • LED display
  • 1.4 m cable
  • Mounting stands
  • Angled CEE 7/7 safety plug
  • IP20 protection

Technical specifications

Product type

Socket cube

Light bulb features

incl. USB

incl. USB-C®

Power Delivery

Outlets

4

Cable length

1.40 m

Used at

Indoors

Mains socket

Plug type

PG connector

Factory colour

White

Length

75 mm

Width

94.3 mm

Height

75 mm

IP20

Version

Adapter

Type A

USB

Type B

USB

Depth

400 mm

Cable use

USB-C®

Connection type

USB-C®

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473941 LogiLink LPS283U Socket cube White PG connector 1 pc(s)

Description

The Power cube is more than just a plug socket. It is a real multi-talent, which makes your life easier. With its 4 sockets, USB-C PD 20W and USB-A QC 18 W connections, it offers maximum flexibility and performance when charging your devices. Whether Smartphone, tablet, laptop, lamp or fan - there's room for everything. Thanks to its convenient wall/table stand, you can place the Power cube wherever you need it. This means that you always have your devices within range and save valuable space on your desk or work surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)