• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1158810315 Surge protection power strip 3x Anthracite PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1158810315 Surge protection power strip

  • Power strip extremely energy-saving and efficient
  • Earthing contact sockets arranged at an angle of 45°, also for angled plugs
  • Connector strip with increased contact protection
  • German flag colors beside the text 'ENGINEERED IN GERMANY' in bold black capital letters.
  • Red circular 'PROTECTION 13.500 A' badge with a white shield and red lightning bolt, indicating electrical protection.<br>

Technical specifications

Product type

Surge protection power strip

Light bulb features

Child safety

incl. switch

Surge protection

Outlets

3

Cable length

1.50 m

Surge protection for

Mains outlets

Leakage current

13,500 A

Plug type

PG connector

Power rating

3680 W

Factory colour

Anthracite

Length

60 mm

Width

90 mm

Height

275 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

3

Weight

0.52

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194408 Brennenstuhl 1158810315 Surge protection power strip 3x Anthracite PG connector 1 pc(s)

Description

The multiple Eco-Line socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Features

  • With function control lamp
  • Power strip with illuminated safety switch for switching on and off (two-pole)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.96€ 40.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)