• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160042 Current Cable Orange 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BREMAXX-®PUR connection cable

  • Cable quality: BREMAXX®PUR
  • CABLE DESIGNATION: H07BQ-F 3G1.0
  • High mechanical load capacity
  • Highly flexible, abrasion-proof cable
  • Red symbol with a cloud and raindrop above the inscription 'IP 44'. Indicates protection against water spray from all directions and solid foreign objects.
  • A red circle with a yellow hard hat and the white text 'Special Robust'.<br><br>Note: In British English, the translation remains the same as the text appears to be already in English, with no specific British English modifications needed.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

10 m

Cable standard

H07BQ-F 3G 1 mm²

Factory colour

Orange

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472630 Brennenstuhl 1160042 Current Cable Orange 10 m

Description

The BRAKE AXX®PUR connection cable with the IP44 degree of protection and a 10m cable length convinces through its quality and safety in all areas. It is ideal for long-term outdoor use.

This text is machine translated.

Features

  • Robust power connection cable with 10m BREMAXX®PUR cable (H07BQ-F 3G1.0) - can be used up to -40 °C, abrasion-proof and can be loaded mechanically
  • Connection cable with a sheath made of highly flexible special plastic
  • Suitable for long-term outdoor use - an ideal power source for various electronic electronic devices

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.