• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160210 RCCB in-line switch PRCD-S Black IP44

1/7
Product type
RCCB in-line switch
Load (max.)
16 A
Factory colour
Black
IP rating
IP44
Dim
(W x H x D) 165 x 60 x 280 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl 1160210 extension cable 3 m 1 AC outputs inside/outside black

  • 3 m.
  • Inside/outside
  • 1 AC outputs
  • 3680 W
  • 16 A
  • Black

Technical specifications

  • Supported positioning: Inside/outside
  • Number of AC outputs: 1 AC outputs
Product type

RCCB in-line switch

Load (max.)

16 A

Factory colour

Black

IP44

Dim

(W x H x D) 165 x 60 x 280 mm

Width

165 mm

Height

60 mm

Type

PRCD-S

Depth

280 mm

Cable length

3 m

Material (details)

Neoprene, rubber

Power supply (details)

230 V

Weight

960 g

UKCA

yes

Maximum input power

3680 W

Number of products included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3439013 Brennenstuhl 1160210 RCCB in-line switch PRCD-S Black IP44

User & Safety Instructions

User & Safety Instructions 3439013 Brennenstuhl 1160210 RCCB in-line switch PRCD-S Black IP44

User & Safety Instructions 3439013 Brennenstuhl 1160210 RCCB in-line switch PRCD-S Black IP44

Description

For professional use on construction sites and outdoors, the PRCD-S ADVANCED with protective adapter cable 3M from Brennenstuhl offers a reliable and robust solution for protecting the user when using electrical devices at sockets, whose flawless function is not known. The RN cable is very sturdy, oil-resistant and suitable for constant use outdoors. Thanks to improved testing for protective conductor interruptions already approx. 1kΩ, glove detection (device cannot be switched on even with an insulating glove in case of an error) and the comprehensive function test by checking the entire signal chain from the protective conductor monitoring up to the FI switching function, the safety is additionally increased. In addition, the mobile personal protection convinces by the following features:

* Oil resistant 3M rubber cable (H07RN-F 3G1.5)
* Full rubber protection plug and full rubber protective contact coupling with cover
* Protection class: IP44
* Rated voltage: 230V
* Rated current: 16A
* Rated power: 3680W
* Rated fault current: IΔn = 30mA
* All-pole (L/N/PE) switching residual current circuit breaker type A.
* Undervoltage release
* No automatic power-on after voltage recovery
* Do not switch on when the protective conductor is open or live
* As soon as voltage is present on the protective conductor during operation or the protective conductor is interrupted, the protective device switches off
* If external voltage occurs on the protective conductor, e.g. by drilling on a line of another circuit, the protective device does not switch off the protective conductor
* For construction site use according to DGUV 203-006 (ex BGI 608) and constant outdoor application
* Highly recommended on construction and assembly sites and sponsored by BG construction
* PRCD according to VDE 0661
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences

This text is machine translated.

Scope of delivery

  • Brennenstuhl professional PRCD-S ADVANCED with protective adapter cable 3M for use on-site and constant use in the open IP44 (Mobile person protection with H07RN-F 3G1.5 cable, DGUV 203-006)

More interesting products

(*All information is plus legal VAT)