• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5732396 RCCB in-line socket 230 V AC Black IP54

1/5
Product type
RCCB in-line socket
Enclosure material
Plastic
Nominal voltage
230 V AC
Load (max.)
16 A
No. of pins
2+PE
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal protection intermediate plug IP54

  • Mobile protection against electric shocks between socket and device
  • Responds immediately and can save lives
  • IP54

Our service for you

Technical specifications

Product type

RCCB in-line socket

Features

+ PRCD

Enclosure material

Plastic

Connector version

angled

Nominal voltage

230 V AC

Load (max.)

16 A

Factory colour

Black

No. of pins

2+PE

IP54

Differential current rating

0.01 A

Dim

(W x H x D) 50 x 119 x 96 mm

Width

50 mm

Height

119 mm

Depth

96 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866198 Sygonix SY-5732396 RCCB in-line socket 230 V AC Black IP54

Conformity certificate

Conformity certificate 2866198 Sygonix SY-5732396 RCCB in-line socket 230 V AC Black IP54

Warranty Terms

Warranty Terms 2866198 Sygonix SY-5732396 RCCB in-line socket 230 V AC Black IP54

Description

The personal protection adapter detects fault currents which can occur through damaged power cables, incorrect wiring or moisture. The power supply is cut off immediately to prevent fatal electric shocks.

This text is machine translated.

Scope of delivery

  • Personal Protection RCD adapter plug
  • 3 x label
  • User manual

More interesting products

(*All information is plus legal VAT)