• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161760+9882 Current Cable extension 16 A Orange 20.00 m N05V3V3-F 3G 1,5 mm²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension cable 20 m Orange + Cable organiser

  • Showerproof IP44
  • Set incl. cable organiser

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

N05V3V3-F 3G 1,5 mm²

Cable length

20.00 m

Operating voltage

230 V AC

Used at

Outdoors

IP44

Factory colour

Orange

Type

Extension cable + Cable organiser

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 1650241 Brennenstuhl 1161760+9882 Current Cable extension 16 A Orange 20.00 m N05V3V3-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1650241 Brennenstuhl 1161760+9882 Current Cable extension 16 A Orange 20.00 m N05V3V3-F 3G 1,5 mm²

Description

Super solid extension. For outdoor use. With plug and coupler with cap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.