• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1208950 Cable reel 40.00 m Orange PG plug

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl Guarantee Bretec cable drum

  • With Bretec ® rotary contact comfort for rational working
  • Ergonomic handle with axis for the perfect cable guide during winding and unwinding
  • With overheating protection indicator lamp in the event of overheating and overload

Technical specifications

Product type

Cable reel

Cable length

40.00 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Orange

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Reel diameter

290 mm

Weight

6.80 kg

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194527 Brennenstuhl 1208950 Cable reel 40.00 m Orange PG plug

Description

The guarantor Bretec cable drum by Brennenstuhl convinces by its quality and safety in all areas. Is ideally suited for use in interior.

This text is machine translated.

Scope of delivery

  • Garant Cable Reel Bretec

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.