• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1219172 Cable reel 25 m Black Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl BAT cable reel red

  • Special plastic drum body on galvanized support frame.
  • With thermostat
  • ideal for indoor use
  • 4 sockets
  • CABLE QUALITY H05VV-F 3G1.0
  • Nominal current 10A
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,0 mm²

Used at

Indoors

Material

Plastic

Factory colour

Red

Nominal input voltage

230 V

Nominal current (details)

10 A

Reel diameter

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472650 Brennenstuhl 1219172 Cable reel 25 m Black Switzerland plug

Description

Brennenstuhl's BAT cable reel in red color impresses with its quality and safety in all areas. It is ideal for use in the house.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.