• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1391000912 Power strip (+ switch) 12x Silver, Black PG connector 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1391000912 Power strip (+ switch)

  • 12er earthing contact socket strip with 3M cable length H05VV -F 3G1.5 and integrated increased touch protection
  • Plug connector is ideal for office, industry, trade, private to connect PC, printer, modem, etc.
  • Socket strip in attractive, timeless, stable housing made of aluminum with insensitive, matt anodized surface extra robust
  • With two illuminated safety switches for switching on and off (two-pole)

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. 2 switches

incl. bracket

Outlets

12

Cable length

3.00 m

Used at

Indoors

Mounting type

Free standing

Material

Aluminium

Function display

visual

Type

2 x 6-way

Plug type

PG connector

Cable standard

H03VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

65 mm

Width

160 mm

Height

455 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Continuous power sockets

12

Weight

1.48

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650701 Brennenstuhl 1391000912 Power strip (+ switch) 12x Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1650701 Brennenstuhl 1391000912 Power strip (+ switch) 12x Silver, Black PG connector 1 pc(s)

Description

The Premium -Alu -Line 12er multiple socket outlet of Brennenstuhl in the color silver/black and 3M cable impresses through its quality and safety in all areas. Ideal for convenient connection of EDP/video and audio systems with different devices directly on the desk. They not only have an increased touch protection, but also convince by the following features:

- attractive, timeless, stable aluminum housing with insensitive, matt anodized surface
- special socket arrangement for power supplies
- extra robust stability
- earthing contact sockets in 45° arrangement, also for angled plugs
- safety switch illuminated, Two-pole on/off -
excess cable remains in the cable holder
- with hanging device
- with 12 -way switchable sockets
- plug system DE

This text is machine translated.

Features

  • Connection of computer/video and audio systems and devices such as PCS, printers, modems, etc. in industry, trade and private
  • Special socket arrangement for power supplies.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97€ 63.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)