• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1391010620 Surge protection power strip Silver, Black PG connector 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1391010620 Surge protection power strip

  • Plug connector with USB Power delivery - Power delivery is a technology for quick charging of smartphones and tablets, with a maximum power of up to 30W;Secure charging at high speed - Power delivery is a technology that allows devices to be safely charged within a short time by manufacturer across all industries;Power strip in particularly sturdy, Anodized aluminum housing protects valuable devices from surges with a max. Leakage current up to 60,000 A (protected during thunderstorms, flash, etc.); 6-way earthing contact socket strip with USB charging sockets - 1x charger type C 30W for fast charging and 1x USB-A 18W, 3M cable length (H05VV-F 3G1.5) and surge protection with 60,000 A; surge protection connector strip with illuminated safety switch for switching on and off (two-pole) - allows the disconnection of all connected devices from the mains by pressing a button

Technical specifications

Product type

Surge protection power strip

Light bulb features

Power Delivery

incl. USB charging port

incl. switch

Surge protection

Child safety

Outlets

6

Cable length

3 m

Used at

Indoors

Mounting type

Table / wall

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Function display

visual

Leakage current

60000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

95 mm

Width

75 mm

Height

615 mm

Continuous power sockets

6

Switchable sockets

6

Weight

1.44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589337 Brennenstuhl 1391010620 Surge protection power strip Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589337 Brennenstuhl 1391010620 Surge protection power strip Silver, Black PG connector 1 pc(s)

Description

The premium-protect-Line 6-x socket strip with Power delivery from Brennenstuhl in the color silver/black enables you, thanks to the USB Power delivery, quick charging of your USB-enabled devices. The protective contact socket with USB charging sockets and 3M cable not only has a higher protection against accidental contact, but also impresses with the following features:

* Protection for your equipment against power grid interference, such as overvoltages, indirect lightning strikes or line noise, with a maximum of leakage currents up to 60,000A
* High quality protection against RF interference with integrated filters
* Extremely stable, anodized aluminum housing
* Innovative mounting concept
* 1x USB C Power Power delivery 30W
* 1x USB A 18W (total charging current 3.0A)
* Circuit breaker 16A
* Cable length 3M
* Nominal current 16A
* EMI/RFI noise filters

This text is machine translated.

Features

  • 1 x USB power Power Delivery 30 W.1 x USB-A 18 W (total charging current 3.0 A)Automatic cutout 16 A.Cable length 3 mNominal current 16 AEMI/RFI suppression filter

Scope of delivery

  • Premium-Protect-Line surge protection socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)