• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1391030610 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl 1391030610 Power strip (+ switch)

  • 6-way socket strip with 2 USB A charge sockets 5V/3.10A, 15.5W with high-quality aluminum housing in a slim design - suitable Ideal for supplying power to connected devices;multiple socket with 3 m cable (H05VV-F 3G1.5) can be simply mounted on the wall or attached to the table leg thanks to the innovative mounting concept; socket strip for wall mounting with illuminated safety switch (two-pole) - allows the separation of all connected devices from the mains supply at the push of a button; extremely robust yet modern power strip thanks to sturdy aluminum casing with insensitive, Matt anodized surface;Connector strip with 6 sockets in a practical 45° configuration for a space-saving connector arrangement, and with increased protection against contact for added safety

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. USB charging port

incl. switch

Child safety

Outlets

6

Cable length

3 m

Used at

Indoors

Mounting type

Table / wall

Material

Aluminium

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

80 mm

Width

100 mm

Height

490 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

6

Weight

0.94

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589344 Brennenstuhl 1391030610 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Datasheet 2589344 Brennenstuhl 1391030610 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589344 Brennenstuhl 1391030610 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Description

The premium aluminum line socket strip 6-way with USB charging function from Brennenstuhl in a slim design serves as optimum power supply source in the home office or at the workplace. The connector strip with illuminated safety switch (two-pole) can also be mounted on the wall or on the table leg thanks to the innovative attachment concept. The multiple socket with increased contact protection also convinces by the following features:

* Attractive, timeless, stable aluminum housing with a rugged, matte anodized surface
* Extra robust stability in a slim design
* Earthing contact sockets arranged at 45°, also for angled plugs
* Safety switch illuminated, two-pole on/off switchable
* Cable: 3 m H05VV-F 3G1.5
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W

This text is machine translated.

Scope of delivery

  • Premium aluminum line power strip with 2 x USB charging sockets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)