• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1395000534 Surge protection power strip 4x Aluminium (matt), Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Office-Line Surge protection socket strip

  • 4er earthing contact socket strip with 2 USB charging sockets (total charging current max. 3100 mA for fast charging), 1.8m cable length (H05VV -F 3G1.5) and increased touch protection
  • Desk multi-socket with illuminated safety switch for installation
  • Symbol image for Brennenstuhl 1395000534 Surge protection power strip 4x Aluminium (matt), Black PG connector 1 pc(s)
  • Symbol image for Brennenstuhl 1395000534 Surge protection power strip 4x Aluminium (matt), Black PG connector 1 pc(s)

Technical specifications

Product type

Surge protection power strip

Light bulb features

Child safety

incl. USB

Surge protection

incl. switch

Outlets

4

Cable length

1.80 m

Used at

Indoors

Material

Aluminium

Surge protection for

Mains outlets

Function display

visual

Leakage current

60 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Aluminium (matt)

Black

Length

470 mm

Width

110 mm

Height

100 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127677 Brennenstuhl 1395000534 Surge protection power strip 4x Aluminium (matt), Black PG connector 1 pc(s)

Description

The aluminum office line 4er multiple socket strip by Brennenstuhl in the color aluminum/black, with USB charging function and 1.8m cable impresses with its quality and safety in all areas. The plug strip is ideal for a comfortable connection

This text is machine translated.

Features

  • Safety switch illuminated, two-pin can be switched on/off

Scope of delivery

  • Alu-Office-Line Table socket with USB charging sockets and lightning protection
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.