• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1396200003 Socket tower 3x Silver, Black PG connector 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way multiple socket strip tower power

  • 3er earthing contact socket strip with 2m cable length H05VV -F 3G1.5, retractable table socket
  • Table socket with attractive and robust aluminum housing with function display
  • Innovative fixed mounting -Table socket for flexible workplace design can be lowered in the table top, inserts itself discreetly in the table surface
  • With increased touch protection: Plastic plates close the contacts of the socket

Technical specifications

  • Drilling hole: diameter 60 mm
Product type

Socket tower

Light bulb features

Retractable

Child safety

incl. switch

Outlets

3

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Table

Material

Aluminium/PVC

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

45 mm

Width

105 mm

Height

320 mm

(Ø)

60 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1396542 Brennenstuhl 1396200003 Socket tower 3x Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1396542 Brennenstuhl 1396200003 Socket tower 3x Silver, Black PG connector 1 pc(s)

Description

The power tower 3er multiple socket outlet of Brennenstuhl in the color aluminum / black and 2m cable impresses through its quality and safety in all areas. They not only have an increased protection against contact, but also convince by the following features:

- retractable table socket for permanent installation. Inserts itself discreetly into the table surface. Suitable for work place, kitchen, home workshop
- innovative table socket for flexible workplace design
- completely retractable in the table top
- simple, quick installation, bore 60 mmØ
- slim design
- attractive, robust aluminum housing
- protective contact - sockets in 45° arrangement
- function display
- sockets with increased touch protection
- cable length: 2 m
- Plug system: DE

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96€ 55.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)