• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1506951 Surge protection in-line connector Surge protection for: Mains outlets 13.5 kA 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection adapter plug

  • Powerful surge protection from gas and Metal Oxide Varistors With thermal safeguard
  • Protects electrical devices from surges in the power supply with a maximum leakage current of up to 13,500 A
  • Protects Phase, Neutra Lund protective conductor
  • Indicator light for the 230-V-protection function
  • German flag colors beside the text "ENGINEERED IN GERMANY".
  • Red circular 'PROTECTION' badge with a white shield and lightning bolt, labeled '13.500 A' at the bottom.

Technical specifications

Product type

Surge protection in-line connector

Surge protection for

Mains outlets

Leakage current

13.5 kA

Nominal voltage

230 V

Manufacturer part #

1506951

Factory colour

Silver

Dim

(L x W x H) 40 x 80 x 107 mm

Length

40 mm

Width

80 mm

Height

107 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407401 Brennenstuhl 1506951 Surge protection in-line connector Surge protection for: Mains outlets 13.5 kA 1 pc(s)

User & Safety Instructions 1407401 Brennenstuhl 1506951 Surge protection in-line connector Surge protection for: Mains outlets 13.5 kA 1 pc(s)

Description

Primera-Line 13,500 A surge protection adapter

This text is machine translated.

Hints

* Insurance protection: for personal injuries and damage to property covered by the manufacturer's product liability insurance!

More interesting products

(*All information is plus legal VAT)