• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leutron 380615 EPS T2/3+1-275-FM Surge protection device Surge protection for: Switchboards 40 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Type 2 surge arrester for TNS and TT networks

  • Sub-distribution location
  • With remote signaling contact (FM)

Technical specifications

  • Max. Leakage surge current (8/20 µs): 40 kA
Product type

Surge protection device

Surge protection for

Switchboards

Leakage current

40 kA

Nominal voltage

230 V

Type

Plug-in design

Operating temperature

-40 to +85 °C

IP20

Manufacturer part #

380615

Compatible with (details)

35 mm DIN rail (EN 60715)

Dim

(W x H x D) 72 x 99.5 x 65 mm

Width

72 mm

Height

99.5 mm

Depth

65 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349582 Leutron 380615 EPS T2/3+1-275-FM Surge protection device Surge protection for: Switchboards 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349582 Leutron 380615 EPS T2/3+1-275-FM Surge protection device Surge protection for: Switchboards 40 kA 1 pc(s)

Description

Universal pluggable surge arrester type 2 for three-phase TT and TNS systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)