• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905333 VAL-SEC-T2-1S-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V AC

Type

3-pin TN-S/TT system

IP20

Manufacturer part #

2905333

Type

VAL-SEC-T 2-1 S-350-FM

Factory colour

Multicolour

Standards

IEC 61643, EN 61643 2012 2011

Width

25.4 mm

Content

1 pc(s)

Weight

0

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1341885 Phoenix Contact 2905333 VAL-SEC-T2-1S-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341885 Phoenix Contact 2905333 VAL-SEC-T2-1S-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Pluggable surge arrester for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE). Features
High-performance varistor between L and N. leakage current free gasgefullter surge suppressor between N and PE. Function monitoring and
Cut-off of the individual protection paths in case of failure. Operating current-free (mechanical) visual fault reporting on each protection plug and
Remote defect message via a common potential-free changeover contact. Base element connection Variable mountable (outer conductor from above or below). Protection plug can be rotated by 180° in the base element plug (plug-in label be read). Fuse against false mounting with wrong plugs by mechanical coding of a base element and plug. Labelling option for protective plugs and terminals. Biconnect-terminals for connection of round conductors and wiring bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)