• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540200 BRS 27.168 Z AK1X10 2X6.8 V2A Fittings Piece 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 23.49
-15 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: NIROClamping range tube Ø 27 - 168 mm (3/4-6'')Screw M8 x 20 mmScrew material: NIROBelt dimensions (l1 x b x t) 570 x 25 x 0.3 mmConnection Rd: 1 - 2 x 6 - 8 mm / 1 x 10 mmConnection (single/multi-wire): 4 - 50 mm²
Product type

Fittings

Manufacturer part #

540200

Standards

DIN EN 62561-1

Dim

(L x W x H) 570 x 590 x 70 mm

Length

570 mm

Width

590 mm

Height

70 mm

Depth

0.3 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2589589 DEHN 540200 BRS 27.168 Z AK1X10 2X6.8 V2A Fittings Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589589 DEHN 540200 BRS 27.168 Z AK1X10 2X6.8 V2A Fittings Piece 1 pc(s)

Description

Attachment to any cross-section shape with clamping screw (M8).Band-pipe clamps for the integration of pipes with surface protection in the lightning protection potential equalization according to DIN EN 62305-3 (VDE 0185-305-3). Suitable for surfaces (e.g. Paints, powder coatings) up to a layer thickness of 0.2 mm.Through the special teeth, the surface protection is penetrated. The removal of the surface protection at the contact point can therefore be omitted.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)