• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508470 Travel adapter 1508470

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Travel plug protective contact - Italy

  • 1 -pc earthing contact -travel plug for connecting electrical devices with German earthing contact -plug system for sockets in Italy, …
  • Adapter is ideal for charging your devices while traveling or on vacation
  • Suitable for sockets in the countries: Italy, Chile, El Salvador, Maldives, San Marino, …
  • With increased touch protection: Plastic plates close the contacts of the socket
  • Black, red, and gold German flag beside the text 'ENGINEERED IN GERMANY'.

Technical specifications

Product type

Travel adapter

For devices from

Germany

Bulgaria

Greece

Croatia

Netherlands

Austria

Portugal

Russian Federation

Sweden

Spain

Turkey

Show more
USB port

No

Operating voltage

250 V

Destination

Italy

Chile

El Salvador

Maldives

Max. nominal current

10 A

For mains outlet

L

Mains plug type (on device)

F

C

For products from

Austria, Bulgaria, Croatia, Germany, Greece, Netherlands, Portugal, Russian Federation, Spain, Sweden, Turkey

Destination

Chile, El Salvador, Italy, Maldives

Dim

(W x H) 5 mm x 5 mm

Width

5 mm

Height

5 mm

Wireless charging

No

Weight

0.083 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1438711 Brennenstuhl 1508470 Travel adapter 1508470

User & Safety Instructions

User & Safety Instructions 1438711 Brennenstuhl 1508470 Travel adapter 1508470

Description

The Brennenstuhl travel plug in black for the socket is ideal for traveling and on holiday and impresses with its quality and safety in all areas. It also has the following features:

- Adapter for connecting electrical devices with protective contact plug systems such as DE, NL, ES, PT, SE, FI, NO, GR, TR, AT ... to countries with Italian plug system
The adapter plug is not a voltage and frequency converter.
- Socket with increased touch protection
- Max. Load 10 A/250 V.

This text is machine translated.

Hints

The adapter plug is not a voltage and frequency converter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 12.98*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)