• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl BrematicPRO Smoke detector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl BrematicPRO Smoke detector

  • The Smart Home Smoke detector also has a heat detector triggers an alarm, the room temperature is too high (the use of the BrematicPRO App for controlling the actuators and sensors is only in conjunction with the BrematicPRO Gateway is possible)
  • Smart Home heat detector with visual display of function, with test button for function test tested according to EN 14604
  • The wireless smoke detector sends in the event of a dangerous smoke development is a pervasive alarm signal 85 dB from
  • In a case of fire, the calculated risk sent immediately to the BrematicPRO Gateway in addition notification via the app, so that from anywhere immediately respond to heat sensitivity of 54 -70°C
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Battery type: 2x AA
  • Volume Tarek: 85 db (A)
  • Standard: DIN EN 14604
Product type

Smoke detector

Series

Brennenstuhl BrematicPRO

Alexa (separate hub required)

Google Home (separate hub required)

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

100 m

Width

121 mm

Height

121 mm

Depth

37 mm

Dim

(W x H x D) 121 x 121 x 37 mm

Hub

Required

n.rel.

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678387 Brennenstuhl BrematicPRO Smoke detector

Description

The BrematicPRO wireless smoke and heat warning detector from brennenstuhl in the color white captivates by its quality and safety in all areas. It is part of the BrematicPRO home automation system that you either burn chair comfortably via the app or the PC software can control.

Reliable protection for fire and smoke development: let yourself be at an early stage about fires or dangerous smoke gases is amiss. Even if you can't hear the loud warning signal in case of absence, you will be by coupling with the Gateway and the app with direct notification to the smartphone quickly using an emergency.

Range in free field: max. 100 m
Battery type: 2 x AA/LR6/AA (included)
Radio-frequency: 868.3 MHz

This text is machine translated.

Scope of delivery

  • Wireless smoke and heat detector
  • 2x batteries, AA
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.