• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Smoke detector 6-piece set battery-powered

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl Smoke detector 1290080006 6-piece set

  • Photoelectric Detector, tested according to EN 14604
  • Visual display of the function, with test button for function test
  • Pervasive alarm signal 85 dB

Technical specifications

VdS No.

EN 14604

Product type

Smoke detector

Power supply (LOV)

battery-powered

SPL

85 dB

not cloud-enabled

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194547 Brennenstuhl Smoke detector 6-piece set battery-powered

Description

The six fire detector with replaceable 9V battery of brennenstuhl in the color white impress through their quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • 6x smoke detector RM C9010 in the color white, 6 x 9 V battery pack, 6x mounting material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.