• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Smoke detector 2-piece set incl. 10-year battery battery-powered

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 33.99 / piece)
€ 40.99
-17 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Smoke detector 1290050002 2-piece set incl. 10-year battery

  • 3 V lithium battery firmly installed in the devices for constant functional safetyIncreased stability, e.g. against external influences
  • Red circular Wi‑Fi icon labeled '85 dB' indicating high noise level or sound alert.
  • Blue circular EN 14604 certification mark with yellow stars around the letters EN and number 14604.
  • Red circular logo reading 'INCLUSIVE BATTERY' with a white battery icon in the center.
  • Black search icon with a stylized hand or claw inside a circle, resembling a magnifying glass.

Technical specifications

VdS No.

DIN EN 14604 :

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

dB dB

not cloud-enabled

Content

2 pc(s)

Weight, information

incl. battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613299 Brennenstuhl Smoke detector 2-piece set incl. 10-year battery battery-powered

Description

The two fire detectors with built-in 10 year battery from Brennenstuhl in white impress with their quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • 2x RM L 3100 smoke detector in white, 2x mounting material

Hints

The smoke detector is powered by a lithium battery, a long-term battery. This means security and operational readiness for up to 10 years.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)