• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares Smoke detector RM520 10.025.28 incl. 10-year battery

  • Detects early smoke in the room
  • 10 years home protection due to long-life battery
  • Optical sensor for especially fast response

Technical specifications

  • Battery type: CR 123 (fixed, not replaceable)
  • Operating temperature: +4°C-+38°C
VdS No.

3131

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85 dB

Content

1 pc(s)

Weight

110 g

Weight, information

incl. battery

Operating voltage

3 V lithium battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491893 Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

User & Safety Instructions 1491893 Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

User & Safety Instructions 1491893 Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

Conformity certificate

Conformity certificate 1491893 Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

Description

With the 10-year-smoke detectors can act in a timely manner in the event of a fire. The smoke detector has a built-in battery that does not need to be replaced. With the 85 dB loud alarm, you can avoid life-threatening situations.

This text is machine translated.

Features

  • In-built test switch
  • Silent Alarm/Pause function
  • Warning when the battery is too weak
  • Suitable for rooms with up to 40 m²
  • Early detection function.

Scope of delivery

  • RM520 smoke detector
  • CR123A (10 Year) lithium battery
  • Quick guide.

Hints

Please note that the battery is installed in this device and not replaced.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)