• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ei Electronics Smoke detector magnetic mount (Ø x H) 65 mm x 1.1 mm

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Fri 23 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto link, Magnetic mounting set for smoke alarms from Ø 70 mm

  • Installation of smoke detectors without drilling
  • Quick and easy installation without tools or dirt
  • Strong grip thanks to 3M adhesive pads
  • High-quality brand from Germany
  • Distinctive elements - ceiling element without magnets and base element with three magnets
  • For all smoke detectors from Ø 70 mm onwards

Technical specifications

  • Load bearing capacity: 1000 g.
  • Material ST 37-2 galvanized steel
  • Magnets N30 Neodymium magnets
Product type

Smoke detector magnetic mount

Dim

(Ø x H) 65 mm x 1.1 mm

Content

1 pc(s)

Width

65 mm

Height

1.1 mm

Depth

65 mm

(Ø)

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350236 Ei Electronics Smoke detector magnetic mount (Ø x H) 65 mm x 1.1 mm

Description

The Magneto link magnet mounting set offers a simple and safe alternative to the conventional mounting with screws and plugs. The magnetic mounting system is suitable for different smoke and heat detectors as well as for different ceiling textures. It enables quick and clean installation without tools. This ensures, for example, that no power or other cables are damaged during mounting. The powerful 3M VHB acrylate adhesive provides for an immediate and reliable bonding on different surfaces, including suspended ceilings.

The magnetic mounting set consists of two self-adhesive components: A ceiling element which is attached to the ceiling and a socket element with three magnets which is attached to the mounting plate of the warning device.

Notice:
The properties of ceilings can vary considerably, so a flat rate assessment is not possible. A bonding is always only as firm as its surface. The use is at your own risk. We do not accept any liability for the failure of the adhesion.

Not suitable for vinyl wallpapers, Styropor®, non-stick-coated, siliconized or Teflon-coated surfaces.

On curved or uneven surfaces the adhesive power can also be reduced, as on panels, painted, veneered or unmachined wood as well as on porous or damp plaster or surfaces with latex paint or latex plaster.

This text is machine translated.

Scope of delivery

  • 1 x self-adhesive ceiling element
  • 1 x self-adhesive base element with three magnets
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.48€ 36.48*

More interesting products

(*All information is plus legal VAT)