• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Connect WiFi RM A 3020 Smoke detector app-controlled battery-powered (Ø x H) 120 mm x 36 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Smoke detector Connect WiFi RM A 3020 1290090010 app-controlled

  • Upon first indication of smoke an alarm notification via the APP appears immediately thanks to push notification on the smartphone – reliably even when you are away.
  • Functions without WiFi like a conventional smoke detector.
  • Photoelectric sensor, tested according to EN 14604.
  • Penetrating alarm signal 85 dB.
  • Low battery warning signal.
  • Including batteries and mounting material.

Technical specifications

  • APP compatibility: Brennenstuhl®Connect
  • Wireless frequency: 2.4 GHz
  • Radio range 30 m
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

app-controlled

SPL

85

Dim

(Ø x H) 120 mm x 36 mm

Manufacturer-specific

Content

1 pc(s)

Weight

170 g

Height

36 mm

(Ø)

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638560 Brennenstuhl Connect WiFi RM A 3020 Smoke detector app-controlled battery-powered (Ø x H) 120 mm x 36 mm

User & Safety Instructions

User & Safety Instructions 3638560 Brennenstuhl Connect WiFi RM A 3020 Smoke detector app-controlled battery-powered (Ø x H) 120 mm x 36 mm

Description

The Brennenstuhl Connect Wi-Fi smoke detector RM A 3020 immediately alerts with a penetrating alarm signal (85 dB) in the case of smoke. The wireless LAN connection offers the smoke detector a significant advantage: When connected to the Internet and logged in APP mode, push notifications are sent directly to your smartphone so you can take immediate action on holiday or on the move. Even without WLAN, it functions like a conventional smoke detector and warns reliably with a clearly visible signal. The installation is made very simple thanks to the mounting material (2 screws and wall plugs) included in the delivery. The mounting plate is fixed to the ceiling using the screws and plugs, afterwards the smoke detector is inserted securely into the plate by means of a rotating motion. Observe the 2.4 GHz band of your WLAN router when connecting.

This text is machine translated.

Scope of delivery

  • Brennenstuhl®Connect WiFi smoke detector RM A 3020
  • 2x batteries (mignon AA LR6)
  • 2x screws/dowels

More interesting products

(*All information is plus legal VAT)